• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI040P04D1 MOSFET Power MOSFET 52 W TO 252AA

Image similar
Product type
MOSFET
Enclosure
TO 252AA
Type
Power MOSFET
Power (max) P(TOT)
52 W
R(DS)(on) reference current
-10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2500
Multiple: 2500
Total (€ 0.77547 / piece)
€ 0.78
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

DI040P04D1

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Diotec

Manuf. code

DIO

Type

Power MOSFET

I(d)

-40 A

UBR DSS

-40 V

Power (max) P(TOT)

52 W

R(DS)(on) reference current

-10 A

R(DS)(on) reference voltage

-10 V

U(GS)(th) max.

-2.5 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

-40 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2809571 Diotec DI040P04D1 MOSFET Power MOSFET 52 W TO 252AA

User & Safety Instructions

User & Safety Instructions 2809571 Diotec DI040P04D1 MOSFET Power MOSFET 52 W TO 252AA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,947.67*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)