• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 114-01 Strand 2 x 0.08 mm² Red/black 5 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.08 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.08 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.86)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.08 mm²

Cross section

2 x 0.08 mm²

Cable features

Flat

Flexible

Factory colour

Red/black

Content

5 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

114-01

Insulation material

Plastic

Core layout

2 x 10 x 0,1 mm

RoHS-compliant

Yes

Type

114-01

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446401 Donau Elektronik 114-01 Strand 2 x 0.08 mm² Red/black 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.89*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)