• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 210-10 Strand 2 x 0.04 mm² + 2 x 0.04 mm² Red/black 10 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.04 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
0.04 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.10)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 210-10 Strand 2 x 0.04 mm² + 2 x 0.04 mm² Red/black 10 m

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.04 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.04 mm²

Cross section

2 x 0.04 mm² + 2 x 0.04 mm²

Cable features

Flat

Flexible

Factory colour

Red/black

Content

10 m

Nominal voltage

500 V

Test voltage

1200 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

210-10

Insulation material

PVC

Core layout

2 x 5 x 0.1

Core layout

5 x 0.1 mm

Material (details)

Copper

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

85 °C

Max. length sold by the metre

10 m

Type

210-10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437320 Donau Elektronik 210-10 Strand 2 x 0.04 mm² + 2 x 0.04 mm² Red/black 10 m

Description

2-wire - red-black - 2x 0.04 mm ² (5 x 0.1 mm) - plastic insulated - 10 meters - very well suited for connecting LEDs.

This text is machine translated.

Scope of delivery

  • 10 Meter Ring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.38*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)