• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 218-55 Strand 2 x 0.14 mm² White 5 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.14 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.20)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for Donau Elektronik 218-55 Strand 2 x 0.14 mm² White 5 m

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.14 mm²

Cross section

2 x 0.14 mm²

Cable features

Flat

Flexible

Outside Ø

2.70 mm

Factory colour

White

Content

5 m

Nominal voltage

500 V

Test voltage

1200 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

218-55

Insulation material

PVC

Core layout

2 x 18 x 0.10 mm

Material (details)

Copper wire, blank

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

85 °C

Type

218-55

Documents & Downloads

Datasheet

Datasheet 1398096 Donau Elektronik 218-55 Strand 2 x 0.14 mm² White 5 m

User & Safety Instructions

User & Safety Instructions 1398096 Donau Elektronik 218-55 Strand 2 x 0.14 mm² White 5 m

Description

White-white - 2 x 0.14 mm ² (2 x 18 x 0.1 mm) - Plastic insulated - 5 m

This text is machine translated.

Scope of delivery

  • 5 meter ring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)