

Strand
2 x
0.25 mm²
2 x 0.25 mm²
Flat
Flexible
Red/black
5 m
Yes
No
225-01
Plastic
2 x 14 x 0,15 mm
Yes
225-01
Datasheet 2446427 Donau Elektronik 225-01 Strand 2 x 0.25 mm² Red/black 5 m
User & Safety Instructions 2446427 Donau Elektronik 225-01 Strand 2 x 0.25 mm² Red/black 5 m
€ 9.59*
The necessary accessories are required to use the article as described.