• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 225-02 Strand 2 x 0.25 mm² Red blue 5 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.25 mm²

Cross section

2 x 0.25 mm²

Cable features

Flat

Flexible

Factory colour

Red blue

Content

5 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

225-02

Insulation material

Plastic

Core layout

2 x 14 x 0,15 mm

RoHS-compliant

Yes

Type

225-02

Documents & Downloads

Datasheet

Datasheet 2446430 Donau Elektronik 225-02 Strand 2 x 0.25 mm² Red blue 5 m

User & Safety Instructions

User & Safety Instructions 2446430 Donau Elektronik 225-02 Strand 2 x 0.25 mm² Red blue 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)