• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 450-010 Strand 4 x 0.50 mm² Black, Green, Red, Blue 10 m

Product type
Strand
No. of leads
4 x
Cross section (each core)
0.50 mm²
Cable features
Flat
Flexible
Cross section
4 x 0.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.80)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

No. of leads

4 x

Cross section (each core)

0.50 mm²

Cross section

4 x 0.50 mm²

Cable features

Flat

Flexible

Factory colour

Black

Green

Red

Blue

Content

10 m

Packaged

Yes

Manufacturer part #

450-010

Insulation material

Plastic

Core layout

28 x 0,15 mm

RoHS-compliant

Yes

Type

450-010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446442 Donau Elektronik 450-010 Strand 4 x 0.50 mm² Black, Green, Red, Blue 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)