• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2200-5 Versaflame Gas soldering kit Hot gas nozzle, Soldering tip 550 - 1200 °C + piezo ignition

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DREMEL 2200-5 Versaflame gas burner/soldering iron

  • Maximum Flex compatibility: Operates with commercially available butane gas - independent of power sources.
  • Ideal for traveling and in difficult accessible places

Technical specifications

Product type

Gas soldering kit

Min. temperature

550 °C

Max. temperature

1200 °C

Solder tip type

Hot gas nozzle

Soldering tip

Soldering iron features

+ piezo ignition

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Weight

700 g

Preheating time

0.25 min

Operating time

75 min

Width

300 mm

Height

200 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394794 Dremel 2200-5 Versaflame Gas soldering kit Hot gas nozzle, Soldering tip 550 - 1200 °C + piezo ignition

Description

Versatile uses, e.g. for soldering, plastic welding, hot air bubbles, heat dissipating and flame spreading

This text is machine translated.

Scope of delivery

  • Multi-function gas burner/soldering iron Versaflame 2200
  • 5x tips: Soldering tip, flame nozzle, reflector plate, catalyst
  • 1x solder wire
  • 1x drip tray with sponge
  • 2x screw wrench for tightening the attachment tips
  • Quick-start guide

Hints

Ready to use for immediate heating in seconds and easy refill;
Variable temperature setting, a locking device for continuous operation and a lock to prevent malfunctions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)