• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-12-10-300-STD-IP65 002402 Stroke length 300 mm Thrust 250 N 12 V DC 1 p

1/2
Product type
Linear actuator
Stroke length
300 mm
Speed (max.)
29 mm/s
Nominal voltage
12 V DC
Thrust
250 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

300 mm

Speed (max.)

29 mm/s

Nominal voltage

12 V DC

Thrust

250 N

Manufacturer part #

002402

Type

DSZY1-12-10-300-STD-IP65

Thrust power

250 N

Nominal voltage (details)

12 V DC

Nominal current (details)

3.2 A

Documents & Downloads

Datasheet

Datasheet 191869 Drive System Europe by MSW Linear actuator DSZY1-12-10-300-STD-IP65 002402 Stroke length 300 mm Thrust 250 N 12 V DC 1 p

User & Safety Instructions

User & Safety Instructions 191869 Drive System Europe by MSW Linear actuator DSZY1-12-10-300-STD-IP65 002402 Stroke length 300 mm Thrust 250 N 12 V DC 1 p

Conformity certificate

Conformity certificate 191869 Drive System Europe by MSW Linear actuator DSZY1-12-10-300-STD-IP65 002402 Stroke length 300 mm Thrust 250 N 12 V DC 1 p

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)