Datasheet 2362693 Eaton 5PX3000IRT3U 19" UPS 3000 VA
Description
Eaton 5PX 1500-3000VA - Power failure and surge protection with voltage control AND sine output - UPS (ENHANCED LINE INTERACTIVE) VI-SS-313 according to EN 62040 - Application area: Compact high-performance protection for servers, storage systems and network equipment, rack controllers, PLC, hubs, Switches, local networks, departmental servers, WAN,
This text is machine translated.
Features
Energy measurement per output group possible
Consumer connection via 8 x IEC320 cold device plug (of which 2 x 2 power share)
Communication slot for optional MS SNMP or MS relay card.
Scope of delivery
IEC connection cable
System requirements
Windows XP, Windows Vista and Windows 7, 8 & 90
Description
Eaton 5PX 1500-3000VA - Power failure and surge protection with voltage control AND sine output - UPS (ENHANCED LINE INTERACTIVE) VI-SS-313 according to EN 62040 - Application area: Compact high-performance protection for servers, storage systems and network equipment, rack controllers, PLC, hubs, Switches, local networks, departmental servers, WAN,
This text is machine translated.
Features
Energy measurement per output group possible
Consumer connection via 8 x IEC320 cold device plug (of which 2 x 2 power share)
Communication slot for optional MS SNMP or MS relay card.