• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 9PX2200IRTBPD 19" UPS 2200 VA

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eaton 9PX 2200i RT3U HotSwap DIN - 2200 (VA/Watt) UPS

  • Power factor 1 (Watt=VA)
  • Up to 94% efficiency in online operation
  • Multilingual LC-display with measured value display

Technical specifications

Product type

19" UPS

Nominal power

2200 VA

No. of outputs

10 x

with surge protection

10

of which battery-buffered

10

Output

Terminal strip

Features

Alarm

USB port

LCD

Serial port

Network interface card

Relay card

Switching module

Bridging time normal load

14 min

Bridging time, max load

5 min

Surge protection for

Mains outlets

Type

9PX2200IRTBPD

Width

440 mm

Height

130 mm

Depth

485 mm

Weight

24.52 kg

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362725 Eaton 9PX2200IRTBPD 19" UPS 2200 VA

Description

Eaton 9PX 1000-3000W ON-LINE, DOUBLE-WANDLERTECHNIK - highest protection against power failures, voltage and frequency fluctuations - highest class VFI-SS-111 according to EN 62040 - pure sine output - Application area: High-performance protection for tower and rack servers, automation systems, controls, medical technology, telecommunication equipment, VOICE over IP (VOIP)

This text is machine translated.

Features

  • Standard with USB & RS232 interface for your network communication, remote on/OFF
  • UPS management software (for LAN & WAN) on CD-ROM with data cable included
  • All models come standard with automatic bypass for maximum availability, HOT-SWAP batteries
  • All models come standard with a complete 19" mounting kit
  • All Netpack models also include a Web-SNMP card
  • HOT SWAP versions with removable bypass for replacement during operation.

Scope of delivery

  • IEC connection cable

System requirements

  • Windows XP, Windows Vista and Windows 7, 8 & 29

What kind of UPSs are you looking for?