

Strand
2 x
0.14 mm²
2 x 0.14 mm²
Flat
Flexible
2.7 mm
1.3 mm
Red
5 m
500 V
No
No
ZKL014RT5
PVC
2 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
ZKL0,14/5RT
Datasheet 2861443 econ connect ZKL014RT5 Strand 2 x 0.14 mm² Red 5 m
User & Safety Instructions 2861443 econ connect ZKL014RT5 Strand 2 x 0.14 mm² Red 5 m
The necessary accessories are required to use the article as described.