

Strand
2 x
0.75 mm²
2 x 0.75 mm²
Flat
Flexible
4.6 mm
2.3 mm
Red
Brown
20 m
500 V
No
No
ZKL075RTBR20
PVC
2 x 24 x 0,2 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
20 m
ZKL0,75/20RTBR
Datasheet 2861449 econ connect ZKL075RTBR20 Strand 2 x 0.75 mm² Red, Brown 20 m
User & Safety Instructions 2861449 econ connect ZKL075RTBR20 Strand 2 x 0.75 mm² Red, Brown 20 m
The necessary accessories are required to use the article as described.