• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 3433541 GE-CL 18/1 Li E-Solo Power X-Change Rechargeable battery Blower Soft grip, w/o battery, w/o charger

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

167 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless universal blower GC-CL 18/1 Li E-Solo

  • Lightweight and easy to use2-piece pipeUse around house and garden
  • '18 V' in black letters indicates the voltage or battery type.
  • Symbolic image of a winter tyre with three arrows and the indication 'max. 210 km/h', describing the maximum speed of the tyre.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Blower

Features

Soft grip

w/o battery

w/o charger

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Technology

Li-ion

Air speed

210 km/h

Weight

1.33 kg

Dim

(L x W x H) 88.0 x 16.0 x 18.0 cm

Length

88.0 cm

Width

16.0 cm

Height

18.0 cm

Air speed

210 km/h

Sound pressure level

79.5 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542446 Einhell 3433541 GE-CL 18/1 Li E-Solo Power X-Change Rechargeable battery Blower Soft grip, w/o battery, w/o charger

Information

Information 2542446 Einhell 3433541 GE-CL 18/1 Li E-Solo Power X-Change Rechargeable battery Blower Soft grip, w/o battery, w/o charger

Warranty Terms

Warranty Terms 2542446 Einhell 3433541 GE-CL 18/1 Li E-Solo Power X-Change Rechargeable battery Blower Soft grip, w/o battery, w/o charger

Description

The GC-CL 18/1 Li E-Solo cordless universal blower is ideal for removing leaves, grass cuts and other dirt and dust from courtyards, driveways, walkways, garages, terraces and garden furniture. The handy size and the low weight provide for especially comfortable working. The split blower tube allows easy access to narrow niches in garden furniture during the blower with undivided pipe quickly cleans gardens and walkways. The removable pipe can also be stored in a space-saving way. In addition, the electrical speed control allows the blowing power to be precisely metered as required. Thanks to soft grip, the battery-operated universal blower lies comfortably and securely in the hand for an especially comfortable working.

This text is machine translated.

Features

  • Lightweight and easy to use2-piece pipe for universal use around the house and gardenElectronic speed regulationSoft grip for comfortable workingStrong blowing air speed of 210km/h.Supplied without battery and charger (sold separately)

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.99€ 169.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)