User & Safety Instructions 2886366 Endress+Hauser RN22 RN22-8L2B 1 pc(s)
User & Safety Instructions 2886366 Endress+Hauser RN22 RN22-8L2B 1 pc(s)
Description
The RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe isolation of 4 to 20 mA standard signal circuits. It supplies analog measuring loops and safety-related systems up to SIL 2, SC 3 (according to IEC 61508). The transparent HART® interface device provides a reliable signal connection between field devices and the HER process control system. It provides interfaces to 2- or 4-wire devices in hazardous areas of zone 2 and provides a second, electrically isolated signal output according to NAMUR NE 175. This opens up a second channel for the area of process optimization without affecting the traditional automation system.
This text is machine translated.
Features
Active barrier for secure isolation of standard signal circuits
Compact casing
Quick and easy wiring
Description
The RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe isolation of 4 to 20 mA standard signal circuits. It supplies analog measuring loops and safety-related systems up to SIL 2, SC 3 (according to IEC 61508). The transparent HART® interface device provides a reliable signal connection between field devices and the HER process control system. It provides interfaces to 2- or 4-wire devices in hazardous areas of zone 2 and provides a second, electrically isolated signal output according to NAMUR NE 175. This opens up a second channel for the area of process optimization without affecting the traditional automation system.
This text is machine translated.
Features
Active barrier for secure isolation of standard signal circuits
Compact casing
Quick and easy wiring
What kind of Transducers (Misc.) are you looking for?