• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RN22 RN22-CB1B 1 pc(s)

Input signal (current) (max.)
20 mA
Type
RN22
Dim
(L x W x H) 116 x 12.50 x 107.50 mm
Connection
Push-in connector
Output (current)
4-20 mA
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Supply isolator / barrier RN22-CB1B CSA C/US AIS, I/2/ABCD push-in terminals 1-channel

  • APPROVALS: CSA C/US AIS, I/2/ABCD
  • Channel: 1-channel
  • Electrical connection: Push-in terminals

Technical specifications

Type

RN22

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 116 x 12.50 x 107.50 mm

Connection

Push-in connector

Output (current)

4-20 mA

Operating voltage

24, 24 - 230, 230 V DC, V AC

Max. operating voltage

230 V DC

230 V AC

Min. operating voltage

24 V DC

24 V AC

Input signal (current)

4 bis 20 mA

Content

1 pc(s)

Width

12.50 mm

Height

107.50 mm

Length

116 mm

RoHS-compliant

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989271 Endress+Hauser RN22 RN22-CB1B 1 pc(s)

User & Safety Instructions 2989271 Endress+Hauser RN22 RN22-CB1B 1 pc(s)

Description

The RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe isolation of 4 to 20 mA standard signal circuits. It supplies safely analog measuring loops and safety-related systems up to SIL 2, SC 3 (according to IEC 61508). The transparent HART® interface device provides a reliable signal connection between field devices and the HER process control system. It offers an interface to 2 or 4-wire devices in hazardous areas of zone 2 and provides a second, galvanically isolated signal output according to NAMUR NE 175. This opens a second channel for process optimization without affecting the traditional automation system.

This text is machine translated.

Features

  • Active barrier for secure isolation of standard signal circuits
  • Compact casing
  • Quick and easy wiring
  • Intrinsic safety for operation in hazardous areas (zone 2)
  • For safety-related applications up to SIL 2 (SC 3) according to IEC61508 (optional)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)