• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer Button cell CR 1632 3 V 1 pc(s) 130 mAh Lithium CR1632

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energizer Lithium button cell CR 1632

  • Capacitance 130 mAh
  • Temperature range: -30 to +60ºC

Technical specifications

Product type

Button cell

Size

CR 1632

Dim

(Ø x H) 16 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

130 mAh

Height

3.2 mm

(Ø)

16 mm

Alternative battery types

BR1632

DL1632

ECR1632

KCR1632

KL1632

KECR1632

LM1632

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 651085 Energizer Button cell CR 1632 3 V 1 pc(s) 130 mAh Lithium CR1632

Description

Typical applications are: Wristwatches, databases, remote controls, div. Torches, pocket calculators, film and photo devices. 10 years storage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.