• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite FL-10 6000K SLIM LED outdoor spotlight No. of LEDs (details): 20 White

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LED IP FL-10 6000K SLIM

  • With 20 x SMD LEDs
  • Weatherproof housing (IP65)
  • Colour temperature: 6000 K

Technical specifications

  • IP65 rating
  • Protection class: I
  • LED 20 x SMD CW (homogeneous color mixing)
  • Colour temperature: 6000 K
  • Beam angle: 120°
Product type

LED outdoor spotlight

Case colour

White

Colour

Cool white

Dim

(L x W x H) 32 x 118 x 119 mm

n.rel.

LEDs

20

Weight

0.55 kg

Width

118 mm

Height

119 mm

Length

32 mm

Factory colour

White

Depth

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226674 Eurolite FL-10 6000K SLIM LED outdoor spotlight No. of LEDs (details): 20 White

Description

Set highlights in house and garden. Ideal LED light for outdoor lighting.

This text is machine translated.

Features

  • Incl. Mounting bracket for fixed installation
  • Extremely flat and attractive housing
  • Ready to connect via mains cable with earthing contact plug
  • Control: Plug and play
  • Convection cooled.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)