• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED PAR-20 3CT sw LED PAR stage spotlight Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite LED PAR-20 3CT black

  • Perfect white light for fairs, exhibitions and shop lightingThree color temperatures can be selected (3000K, 4000K, 5000K)Brightness can be adjusted via rotary knob

Technical specifications

  • Color rendering index (CRI) greater than: 90 RaPower supply 100-240 V AC, 50/60 HzTotal connected value: max. 12 WProtection class: IP20Protection class SK IPower connection: Fixed power connection cable with safety plugCable length approx. 0.4 mType of lamp: LED lampLamp specification: DimmableLED 1 x COB (chip-on-board) 16 W 2in1 BCL CW/WWCOLOR TEMPERATURE: 3000K; 4000K; 5000KCooling: Passive convection coolingControl: Stand-aloneAngle of radiation: 25°Beam angle (1/2 peak): 25°Beam angle (1/10 peak): 50°Illuminance in Lux (lx): 3000 K 1m: 2463 lx, 3 m: 300 lx, 6m: 79 lx4000 K 1m: 2148 lx, 3 m: 315 lx, 6m: 86 lx5000 K 1m: 2576 lx, 3 m: 346 lx, 6m: 93 lxHousing colour black.Material: AluminiumSpotlight holder: 8.6 cm x 8.6 cmDimensions: Length: 19.2 cmWidth: 11.5 cmHeight: 16.0 cmWeight: 520 gNoise classification: Class 0 (no noise)Filter frameMaterial: AluminiumDimensions: Width: 8.3 cmHeight: 8.3 cmDiameter: Ø 6.1 cmLegal Specifications
Product type

LED PAR stage spotlight

Case colour

Black

Colour

Warm white

12 W

Dim

(W x H x D) 8.3 x 16.0 x 150 cm

n.rel.

Weight

520 g

Width

8.3 cm

Height

16.0 cm

Factory colour

Black

Depth

150 mm

No. of bulbs

1

IP20

Material

Aluminium

Feed length

0.4 m

Radiation angle

25°

Operating voltage

100 V

240 V

3000 K

Protection class

I

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533021 Eurolite LED PAR-20 3CT sw LED PAR stage spotlight Black

Description

LED-headlight with three adjustable color temperatures and high color reproduction index

This text is machine translated.

Features

  • Very high color rendering index (CRI 90)Swivelling Mounting BracketColor filter frame included

Scope of delivery

  • Eurolite LED PAR-20 3CT black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)