• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech BR95 Endoscope Probe diameter: 5.5 mm Probe length: 1 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Compact video boresscope

  • Recording and storage of pin-sharp pictures and videos with a resolution of 1280 × 720 pixels
  • Effortless access to confined spaces thanks to 5.5 mm camera diameter and 1 m probe length
  • Efficient working thanks to 3-fold digital zoom and image mirroring function (Image Flip)
  • Perfect view from any angle on the 3.5-inch IPS display with a resolution of 800 × 480 pixels
  • Advanced inspections with optional environmental sensors for temperature, humidity, CO and CO2
  • This text is machine translated.

Technical specifications

Product type

Endoscope

Probe diameter

5.5 mm

Probe length

1 m

Endoscope features

Waterproof

Image rotation

Image function

SD card slot

Display resolution

800 x 480 Pixel

Camera resolution

1280 x 720 Pixel

Focus

35 mm to 60 mm

Digital zoom

3 x

IP67

Power supply (details)

3.7 V

Weight

262 g

Dim

(L x W x H) 129 x 73 x 39 mm

Length

129 mm

Width

73 mm

Height

39 mm

Type

BR95

Ambient temperature

Operation and storage: 0°C to 45 °C

Documents & Downloads

Datasheet

Datasheet 3773582 Extech BR95 Endoscope Probe diameter: 5.5 mm Probe length: 1 m

User & Safety Instructions

User & Safety Instructions 3773582 Extech BR95 Endoscope Probe diameter: 5.5 mm Probe length: 1 m

Description

Scope of delivery

  • 1 x video scope
  • 1 x extension mirror
  • 1 x extension hooks
  • 1 x Magnets
  • 1 x SD-card
  • 1 x USB-type C cable
  • 1 x carry case
  • 1x user manual

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)