• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fanttik Soldering iron kit 3.65 V 12 W Pencil-shaped 200 - 450 °C + soldering tip

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fanttik precision soldering iron 200 - 450 °C

  • Built-in 2600 mAh lithium battery
  • 60 mins working time in cordless mode
  • Compatible DC/AC Modes: max. DC Output is 11 W for up to 60 minutes at 450 °C
  • In wired mode: max. AC Output is 16 W

Technical specifications

Product type

Soldering iron kit

Max. power

12 W

Min. temperature

200 °C

Power supply (LOV)

via USB

Max. temperature

450 °C

Solder tip type

Pencil-shaped

Soldering iron features

+ soldering tip

Dim

(Ø x L) 24 mm x 180 mm

Weight

388 g

Operating time

60 min

Operating voltage

3.65 V

Length

180 mm

(Ø)

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3443731 Fanttik Soldering iron kit 3.65 V 12 W Pencil-shaped 200 - 450 °C + soldering tip

User & Safety Instructions

User & Safety Instructions 3443731 Fanttik Soldering iron kit 3.65 V 12 W Pencil-shaped 200 - 450 °C + soldering tip

Description

Features

  • Aluminum alloy base
  • 360 ° Swivel stand

Scope of delivery

  • Soldering iron
  • 4x C210 Precision soldering tips (I/IS/K)
  • 10x Sponges (5 Yellow, 5 Black)
  • ESD tweezer
  • Aluminum alloy base
  • 360 ° Swivel stand
  • USB-C® cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)