• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block PT 6-TWIN BU 3211485 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Quick-connect
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

708 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.60 / piece)
€ 205.00
-37 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

10

Clamp width

8.2 mm

No. of rows

1

Number of pins

3

Factory colour

Blue

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

3211485

Content

50 pc(s)

Industrial packaging

Yes

Type

PT 6-TWIN BU

Dim

(L x W x H) 74.2 x 8.2 x 42.2 mm

Width

8.2 mm

Height

42.2 mm

Length

74.2 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589595 Feed-through terminal block PT 6-TWIN BU 3211485 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589595 Feed-through terminal block PT 6-TWIN BU 3211485 Phoenix Contact

Description

Feed-through terminal block, Connection method: Push-in connection, Cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, Width: 8.2 mm, Height: 42.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)