• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-mini flange terminal block MSDBV 2,5-F 3249172 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Flanged mini twin terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.72 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Flanged mini twin terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

10.4 mm

No. of rows

1

Number of pins

4

Factory colour

Grey

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

3249172

Content

50 pc(s)

Industrial packaging

Yes

Type

MSDBV 2,5-F

Dim

(L x W x H) 32 x 10.4 x 22 mm

Width

10.4 mm

Height

22 mm

Length

32 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719161 Double-mini flange terminal block MSDBV 2,5-F 3249172 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719161 Double-mini flange terminal block MSDBV 2,5-F 3249172 Phoenix Contact

Description

Double-mini flange terminal block, Connection method: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Width: 10.4 mm, Height: 22 mm, Color: gray, Mounting type: Screw mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)