According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
35 mm
1 bar
10 bar
16 mm
1908262
Mounting type: with accessories
89.9 g
16
M6
NBR
TPE-U
M5
16 mm
Steel
M6
120.6 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944135 FESTO 1908262 DSNU-16-35-P-A Standard cyclinder Stroke length: 35 mm 1 pc(s)
User & Safety Instructions 1944135 FESTO 1908262 DSNU-16-35-P-A Standard cyclinder Stroke length: 35 mm 1 pc(s)
€ 134.76*
The necessary accessories are required to use the article as described.