• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1908267 DSNU-16-15-PPV-A Standard cyclinder Stroke length: 15 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standard cyclinder DSNU-16-15-PPV-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

15 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

16 mm

Manufacturer part #

1908267

Type

Mounting type: with accessories

Weight

89.9 g

Size

16

Thread mount

M6

Sealant

NBR

TPE-U

Pneumatics connector

M5

Piston diameter

16 mm

Piston rod material

Steel

Piston rod thread

M6

Force (max.)

120.6 N

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1944140 FESTO 1908267 DSNU-16-15-PPV-A Standard cyclinder Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944140 FESTO 1908267 DSNU-16-15-PPV-A Standard cyclinder Stroke length: 15 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.76*

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)