According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
150 mm
1 bar
10 bar
16 mm
1908265
Mounting type: with accessories
89.9 g
16
M6
NBR
TPE-U
M5
16 mm
Steel
M6
120.6 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944138 FESTO 1908265 DSNU-16-150-P-A Standard cyclinder Stroke length: 150 mm 1 pc(s)
User & Safety Instructions 1944138 FESTO 1908265 DSNU-16-150-P-A Standard cyclinder Stroke length: 150 mm 1 pc(s)
€ 137.26*
The necessary accessories are required to use the article as described.