• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 529558 MS4-FRM-1/4-Z Splitter Compressed air, Inert gas Max. operating pressure 14 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Splitter

Type

MS4-FRM-1/4-Z

Min. operating pressure

0 bar

Max. operating pressure

14 bar

Operating medium

Compressed air

Inert gas

Manufacturer part #

529558

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases

Connection

G1/4"

Weight

165 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117968 FESTO 529558 MS4-FRM-1/4-Z Splitter Compressed air, Inert gas Max. operating pressure 14 bar

User & Safety Instructions

User & Safety Instructions 2117968 FESTO 529558 MS4-FRM-1/4-Z Splitter Compressed air, Inert gas Max. operating pressure 14 bar

Information

Information 2117968 FESTO 529558 MS4-FRM-1/4-Z Splitter Compressed air, Inert gas Max. operating pressure 14 bar

Description

Branch module MS4 FRM-1/4-Z flow direction from left to right. Installation position=any, constructive design = branch module, Operating pressure = 0 - 14 bar, normal rated flow into the main flow direction 1-2 = 4600 l/min, normal rated flow outlet on top = 1500 l/min

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)