Image similar

Splitter
MS6-FRM-1/2-Y
0 bar
12 bar
Compressed air
Inert gas
529854
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
G1/2
736 g
yes
Datasheet 2118017 FESTO 529854 MS6-FRM-1/2-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar
User & Safety Instructions 2118017 FESTO 529854 MS6-FRM-1/2-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar
Information 2118017 FESTO 529854 MS6-FRM-1/2-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar