Splitter
MS4-FRM-1/4-Y-Z
0 bar
12 bar
Compressed air
Inert gas
+60 °C
-10 °C
529557
Diecast aluminium
Branch module MS4 FRM-1/4-Y-Z with pressure switch without display, flow direction from left to right. Installation position=any, constructive design = branch module
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
1500 l/min
G1/4"
405 g
not relevant
Datasheet 1934930 FESTO 529557 MS4-FRM-1/4-Y-Z Splitter Compressed air, Inert gas Max. operating pressure 12 bar
User & Safety Instructions 1934930 FESTO 529557 MS4-FRM-1/4-Y-Z Splitter Compressed air, Inert gas Max. operating pressure 12 bar