According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
125 mm
1 bar
10 bar
80 mm
Cover: die-cast aluminum
-10 °C
60 °C
565801
Mounting type: with swivel mounting on the bearing cover, with accessories
4185 g
80
M20 x 1.5
Compressed air
NBR
G3/8"
Aluminium (die-cast)
80 mm
Quenched steel
M20 x 1.5
3016 N
Aluminium wrought alloy
60 °C
-10 °C
Double-acting
yes
Datasheet 1938510 FESTO 565801 DW-80-125-Y-A-G Joint cylinder Enclosure material: Aluminium (die-cast) Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1938510 FESTO 565801 DW-80-125-Y-A-G Joint cylinder Enclosure material: Aluminium (die-cast) Stroke length: 125 mm 1 pc(s)