• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 4450 MFH-3-M5 M5 Nominal width (details) 1.3 mm OFF (spring shut) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Magnetic valve

Max. operating pressure

8 bar

Connection

M5

Operating temperature

-15 °C (min)

Media temperature (range)

-15 up to +60 °C

Manufacturer part #

4450

Operating pressure (min.)

0 bar

Min. operating temperature

-15 °C

Function

not reducable

Max. media temperature

+60 °C

Media temperature (min.)

-15 °C

Medium

Compressed air

Nominal width

1.3 mm

QNn value

58 l/min

Max. ambient temperature

+40 °C

Min. ambient temperature

-15 °C

Operating principle

OFF (spring shut)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2804125 FESTO Magnetic valve 4450 MFH-3-M5 M5 Nominal width (details) 1.3 mm OFF (spring shut) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2804125 FESTO Magnetic valve 4450 MFH-3-M5 M5 Nominal width (details) 1.3 mm OFF (spring shut) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)