Magnetic valve
10 bar
Aluminium (die-cast)
G 1/4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 40 °C
535901
Normal nominal flow rate: 800 l/min
-0.95 bar
NBR
3/2 normally closed mono-stable
320 g
40 °C
-5 °C
7 mm
P port connector (G1/4)
30.5 mm
IP65
8 bar
1 bar
40 °C
-5 °C
not relevant
Datasheet 1941457 FESTO Magnetic valve 535901 MFH-3-1/4-S-EX G 1/4 Nominal width (details) 7 mm 1 pc(s)
User & Safety Instructions 1941457 FESTO Magnetic valve 535901 MFH-3-1/4-S-EX G 1/4 Nominal width (details) 7 mm 1 pc(s)
Information 1941457 FESTO Magnetic valve 535901 MFH-3-1/4-S-EX G 1/4 Nominal width (details) 7 mm 1 pc(s)