• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 536190 MFH-3-3/4-EX G 3/4 Nominal width (details) 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve MFH-3-3/4-EX

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: via F-coil, must be ordered separately
Product type

Magnetic valve

Max. operating pressure

8 bar

Enclosure material

Aluminium (die-cast)

Connection

G 3/4

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 40 °C

Manufacturer part #

536190

Type

Normal rated flow: 7500 l/min

Operating pressure (min.)

2 bar

Sealant

NBR

Function

3/2 normally closed mono-stable

Weight

1260 g

Max. media temperature

40 °C

Media temperature (min.)

-5 °C

Nominal width

19 mm

Width

68 mm

IP65

Max. ambient temperature

40 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1941547 FESTO Magnetic valve 536190 MFH-3-3/4-EX G 3/4 Nominal width (details) 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1941547 FESTO Magnetic valve 536190 MFH-3-3/4-EX G 3/4 Nominal width (details) 19 mm 1 pc(s)

Information

Information 1941547 FESTO Magnetic valve 536190 MFH-3-3/4-EX G 3/4 Nominal width (details) 19 mm 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)