Magnetic valve
6 bar
PA
PPS
QS-4
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
565515
Normal nominal flow rate: 100 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
85 g
60 °C
-5 °C
10 mm
1000 Hz
IP65
60 °C
-5 °C
yes
Datasheet 1942250 FESTO Magnetic valve 565515 MHJ10-S-2,5-QS-4-MF QS-4 1 pc(s)
User & Safety Instructions 1942250 FESTO Magnetic valve 565515 MHJ10-S-2,5-QS-4-MF QS-4 1 pc(s)
Information 1942250 FESTO Magnetic valve 565515 MHJ10-S-2,5-QS-4-MF QS-4 1 pc(s)