Magnetic valve
4 bar
PA
PPS
QS-6
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
567798
Normal nominal flow rate: 160 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
85 g
60 °C
-5 °C
Compressed air
P port connector (6 mm)
10 mm
500 Hz
IP65
60 °C
-5 °C
not relevant
Datasheet 1942356 FESTO Magnetic valve 567798 MHJ10-S-2,5-QS-6-HF/LP QS-6 1 pc(s)
User & Safety Instructions 1942356 FESTO Magnetic valve 567798 MHJ10-S-2,5-QS-6-HF/LP QS-6 1 pc(s)
Information 1942356 FESTO Magnetic valve 567798 MHJ10-S-2,5-QS-6-HF/LP QS-6 1 pc(s)