Magnetic valve
6 bar
PA
QS-6
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
567790
Normal nominal flow rate: 160 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
30 g
60 °C
-5 °C
Compressed air
6 mm
P port connector (6 mm)
9 mm
500 Hz
IP40
60 °C
-5 °C
not relevant
Datasheet 1942352 FESTO Magnetic valve 567790 MHJ9-QS-6-HF QS-6 Nominal width (details) 6 mm 1 pc(s)
User & Safety Instructions 1942352 FESTO Magnetic valve 567790 MHJ9-QS-6-HF QS-6 Nominal width (details) 6 mm 1 pc(s)
Information 1942352 FESTO Magnetic valve 567790 MHJ9-QS-6-HF QS-6 Nominal width (details) 6 mm 1 pc(s)