Magnetic valve
4 bar
PA
PPS
Connector plate
According to ISO 8573-1:2010 compressed air [7:4:4]
-5 up to 60 °C
567796
Normal nominal flow rate: 160 l/min
0.5 bar
HNBR
2/2 normally closed mono-stable
75 g
60 °C
-5 °C
10 mm
500 Hz
IP65
60 °C
-5 °C
yes
Datasheet 1942355 FESTO Magnetic valve 567796 MHJ10-S-2,5-HF/LP Connector plate 1 pc(s)
User & Safety Instructions 1942355 FESTO Magnetic valve 567796 MHJ10-S-2,5-HF/LP Connector plate 1 pc(s)
Information 1942355 FESTO Magnetic valve 567796 MHJ10-S-2,5-HF/LP Connector plate 1 pc(s)