• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Magnetic valve 567502 MHJ10-S-2,5-HF Connector plate 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Magnetic valve MHJ10-S-2,5-HF

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Electrical connection: cable, 3-wire
Product type

Magnetic valve

Max. operating pressure

6 bar

Enclosure material

PA

PPS

Connection

Connector plate

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Media temperature (range)

-5 up to 60 °C

Manufacturer part #

567502

Type

Normal nominal flow rate: 160 l/min

Operating pressure (min.)

0.5 bar

Sealant

HNBR

Function

2/2 normally closed mono-stable

Weight

75 g

Max. media temperature

60 °C

Media temperature (min.)

-5 °C

Medium

Compressed air

Features

Electrically actuated

Width

10 mm

Switching frequency

500 Hz

IP65

Max. ambient temperature

60 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1942350 FESTO Magnetic valve 567502 MHJ10-S-2,5-HF Connector plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1942350 FESTO Magnetic valve 567502 MHJ10-S-2,5-HF Connector plate 1 pc(s)

Information

Information 1942350 FESTO Magnetic valve 567502 MHJ10-S-2,5-HF Connector plate 1 pc(s)

Description

- The new dimension in sorting technology mhj
Ultra-fast, ultra-durable, ultra-reproducible: purge valves of the series MHJ MHJ 9 and 10 are created for a new, extreme dimension in the sorting technology, thanks to the finest properties:
• Shortest switching time of 1 ms
• Flow 50 … 150 l/min
• Excellent repeat accuracy of 0.1 ms
• Unrivalled Long Life - over 5 billion switching cycles!
Know-how provides for innovation
These revolutionary properties are the result of permanent tests and on the enduring optimization of a tried-and-tested series.
Tailor-made for you
Ideally suited to your application results in a large range of use. Because you have a free choice at:
• Flow
• Valve arrangement
• Strips geometry
• Pneumatic Connections
• Electric Control
• Output/nozzle geometry

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)