Image similar

According to ISO 8573-1:2010 compressed air [6:4:4]
Proportional directional valve
0 bar
10 bar
0 °C (min)
0 °C
151694
Casing: anodised aluminium
G1/4"
10 bar
0 bar
0 up to 10 bar
Compressed air
8 mm
not relevant
Datasheet 2115414 FESTO Proportional directional valve MPYE-5-1/4-010-B 151694 0 up to 10 bar 1 pc(s)
User & Safety Instructions 2115414 FESTO Proportional directional valve MPYE-5-1/4-010-B 151694 0 up to 10 bar 1 pc(s)
Information 2115414 FESTO Proportional directional valve MPYE-5-1/4-010-B 151694 0 up to 10 bar 1 pc(s)