Image similar

According to ISO 8573-1:2010 compressed air [6:4:4]
Proportional directional valve
0 bar
10 bar
0 °C (min)
0 °C
154200
Casing: anodised aluminium
M5
10 bar
0 bar
0 up to 10 bar
Compressed air
2 mm
not relevant
Datasheet 2115440 FESTO Proportional directional valve MPYE-5-M5-010-B 154200 0 up to 10 bar 1 pc(s)
User & Safety Instructions 2115440 FESTO Proportional directional valve MPYE-5-M5-010-B 154200 0 up to 10 bar 1 pc(s)
Information 2115440 FESTO Proportional directional valve MPYE-5-M5-010-B 154200 0 up to 10 bar 1 pc(s)