Image similar

According to ISO 8573-1:2010 compressed air [6:4:4]
Proportional directional valve
0 bar
10 bar
0 °C (min)
0 °C
151693
Casing: anodised aluminium
G1/8
10 bar
0 bar
0 up to 10 bar
Compressed air
6 mm
not relevant
Datasheet 2115413 FESTO Proportional directional valve MPYE-5-1/8-HF-010-B 151693 0 up to 10 bar 1 pc(s)
User & Safety Instructions 2115413 FESTO Proportional directional valve MPYE-5-1/8-HF-010-B 151693 0 up to 10 bar 1 pc(s)
Information 2115413 FESTO Proportional directional valve MPYE-5-1/8-HF-010-B 151693 0 up to 10 bar 1 pc(s)