• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 18.5D.8.230.0000 Motion detector 360 ° White IP40

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control current 7 mA
  • Connection type: Plug-in terminal
  • Halogen-free: Yes
  • Low-creep/back-field monitoring: Yes
  • Installation depth: 31.6 mm
  • Installation diameter 60 mm
  • Suitable for: Wall mounting; ceiling mounting
  • Optimum mounting height: 3 m.
  • Frequency: 50 Hz - 60 Hz
  • Staircase monitoring: Yes
  • Material quality: Thermoplastic
  • Max. Range to one side: 4 m.
  • Detection area Diameter on floor: 8 m.
  • Adjustable response sensitivity: Yes
  • Suitable for C load: Yes
  • With signal unit: Yes
  • Adjustable response brightness: Yes
  • Sensor type: Passive infrared
Product type

Motion detector

Detection angle

360°

4 m

Operating voltage

230 V AC

Voltage (max.)

230 V AC

Twilight settings

10 lx - 500 lx

Time settings

10 s - 35 min

Factory colour

White

Similar RAL

9010

IP40

Operating temperature

-10 °C - 50 °C

Type

Plastic, matt

Length

66.7 mm

Width

84 mm

Height

84 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 84 mm

Voltage (min.)

110 V AC

Flush mounted (plaster)

White

Movement sensor

TRUE

71.6 mm

Push-in clamp

Untreated

AC

36.5 mm

50-60 MHz

FALSE

60 mm

Thermoplastic

100 A

Plastic

9010

110-230 V

IP20

FALSE

Matt

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473826 Finder 18.5D.8.230.0000 Motion detector 360 ° White IP40

Description

Motion and presence detectors with DALI interface, for installation in suspended ceilings, in installation boxes and for surface mounting. Suitable for direct control of up to 8 DALI ballasts via broadcast command. Detection range at 3 meters Height: Movement 8 x 8 meters, presence 4 x 4 meters. Ambient light brightness threshold: 10 to 800 lx. Off delay: 10 s to 35 minutes. Connection type: Push-in terminals. Ambient temperature -10 to + 50 °C. Light management functions: 1. COMFORT - daylight-dependant constant light regulation, 2. SIMPLE - on/off control with warning, 3. SAFE - on/off control with warning + residual level. Accessories for different mounting types are included in the packaging as accessories. Supply voltage 110 to 230 V AC(50/60 Hz)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)