• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1001426 SingleStep, 80 cm L38 Lopper Bypass

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lopper

Features

Non-stick coating

Cutting mechanism

Bypass

Cut width

40 mm

Length

800 mm

Weight

1300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1313069 Fiskars 1001426 SingleStep, 80 cm L38 Lopper Bypass

Description

In this FISKARS lopper falls first your new, fashionable design in the eye. The model is a minimalistic design and has a matte black as the background color. The orange-colored elements are the absolute eye-catcher on this model.
Your blades have an extraordinary form and glide effortlessly by up to 40 millimeters thick, fresh branches and branches. With this FISKARS ® branch shears cut the best fresh branches of trees, hedges and bushes.
Due to the length of 80 centimeters you reach somewhat higher growing branches without a conductor.
The weight of this model is 1300 grams and enables comfortable work environment, even in unusual positions.
The handles are stable, since they are made from special plastic, but is nevertheless easy. Both blades this single step™ bypass branch shears are made of hardened steel. This material makes it very resistant and extremely sturdy. They also have a non-stick coating for less friction on the blade and thus protects.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)