• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FLIR VS80CHD-55-1RM Endoscope probe Probe diameter: 5.5 mm Probe length: 1 m

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,249.00 / piece)
€ 1,969.80
-37 %
€ 1,249.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VS80 HD CAMERA PROBE (VS80CHD-55-1RM)

  • 5.5 mm x 1 m long

Technical specifications

Product type

Endoscope probe

Probe diameter

5.5 mm

Probe length

1 m

Endoscope features

High-resolution

Camera resolution

1280 x 720 Pixel

Length

1 m

Type

VS80CHD-55-1RM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2614027 FLIR VS80CHD-55-1RM Endoscope probe Probe diameter: 5.5 mm Probe length: 1 m

Description

High-resolution camera probe (1280 × 720 visual) for the FLIR VS80 high-performance video chart

This text is machine translated.

Scope of delivery

  • Infrared camera probe

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)