• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Foscam D4Z fscd4z Wi-Fi IP CCTV camera 2304 x 1536 p

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 185.00
-19 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Rotatable/tilting camera;2304 x 1536 p;FoscamD4Z;fscd4z

  • 2.4 GHz/5 GHz dual band WLAN network
  • Intelligent detection & messages with push function
  • Almost 360° viewing angle
  • 4 MP (2304 x 1536) Full HD
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • CPU: MSC316DM
  • Optical zoom
  • Viewing angle: Horizontal: 32° - 100°; diagonal: 40° - 130°
  • Resolution (max.) 4.0 MP (2304 x 1536)
  • IR LED: 2 IR LEDS
  • Image compression: H.264
  • Micro SD card 64 GB pre-installed (max. 128 GB)
  • PT: Pan/tilt angle: H=350°, V=85°
  • Digital zoom 6 x
  • POWER SUPPLY: DC 12V/2.0A
  • Operating temperature: - 20 °C to 50 °C
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

IR LEDs

ONVIF support

Optical zoom

Tamperproof

Pan-tilt-zoom

Camera type

Rotatable/tilting camera

Resolution (max.)

2304 x 1536 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Alexa

Google Home

Manufacturer-specific

Focal length

2,8 - 12 mm

Max. viewing angle hor.

100°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

Light sensitivity (+ IR)

0 lx

IR range (max.)

20 m

Type

microSD card (up to 128 GB)

Width

108 mm

Height

102 mm

Depth

108 mm

Dim

(W x H x D) 108 x 102 x 108 mm

Weight

518 g

F-numbers

F1.4 - 2.8

Factory colour

Multicolour

IK10

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2303834 Foscam D4Z fscd4z Wi-Fi IP CCTV camera 2304 x 1536 p

User & Safety Instructions

User & Safety Instructions 2303834 Foscam D4Z fscd4z Wi-Fi IP CCTV camera 2304 x 1536 p

Description

The D4Z is a rotatable and swiveling Full HD weather-proof and vandal-proof network camera of the Foscam brand. This wireless camera is ideal for monitoring your business, office, warehouse or outdoor area.

The wireless dual-band WLAN of the surveillance camera works with both 2.4 GHz and 5 GHz and thus offers a maximum of flexibility and performance. The 5 GHz channel with less interference makes the network better suited for applications such as video streaming, because it is very sensitive to packet loss and delays, so that you can experience a smoother Full HD streaming.

A horizontal rotation of 350° and a vertical rotation of 85° is possible, so that almost a 360° viewing angle is covered without blind zone. With 4x optical zoom with auto focus, every detail in the close range can be displayed perfectly and realistically.

This surveillance camera has a function for detecting people with advanced AI technology. This allows you to avoid most false alarms caused by light changes, fluttering curtains, flying birds or other movements by non-persons. This IP camera captures clearer and sharper images and videos and enables a night vision range of up to 20 m.

This WLAN surveillance camera supports Alexa & Google Assistant. You can see who's on your front door or in your garden on Amazon echo show or Google smart devices, and don't have to open Foscam app on your mobile phone.

This text is machine translated.

Features

  • Infrared mode: Automatic or manual
  • IR-CUT
  • Picture adjustment: Hue, brightness, contrast, saturation and sharpness can be set
  • Mirror, WDR, dual stream
  • network protocol: IP, TCP, UDP, HTTP, HTTPS, SMTP, FTP, DHCP, RTSP, ONVIF
  • P2P
  • 2-way audio
  • motion detection, human detection, sound detection
  • alarm recording, schedule recording
  • pre-installed 64 GB microSD memory card (supports SD cards up to 128 GB)
  • E-mail/FTP alarm
  • Snapshot
  • DST
  • Cloud, Foscam app
  • push message
  • supported Alexa, Google Assistant
  • Operating system: Microsoft Windows XP, 7, 8, 10; Mac OS, iOS, Android
  • Browser: Microsoft IE8 and later versions or compatible browsers; Google Chrome; Apple Safari.
  • Watertight: IP66, vandal-proof: IK10.

Scope of delivery

  • Foscam D4Z Dome Surveillance Camera:WLAN Antenna
  • Power supply unit
  • Network cable
  • Quick guide
  • Mounting plate

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.49€ 155.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)