• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fuse modular terminal block UT 4-PE/HESI LED 24 (5X20) 3070053 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.90 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Fuse modular terminal block UT 4-PE/HESI LED 24 (5X20)

  • UT 4-PE/HESI LED 24 (5X20)

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

26

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

24 V

Stripping length (max.)

9 mm

Manufacturer part #

3070053

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 4-PE/HESI LED 24 (5X20)

Dim

(L x W x H) 70.8 x 6.2 x 73 mm

Width

6.2 mm

Height

73 mm

Length

70.8 mm

Contamination level

3

Flammability rating

V0

Connector colour

Black

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566449 Fuse modular terminal block UT 4-PE/HESI LED 24 (5X20) 3070053 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566449 Fuse modular terminal block UT 4-PE/HESI LED 24 (5X20) 3070053 Phoenix Contact

Description

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 919.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)