• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 01892-20 Master Irrigation control

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA Master irrigation control

  • For individual, automatic and water-saving irrigation

Technical specifications

  • Operating pressure: 0.50 - 12 bar
Product type

Irrigation control

Irrigation time

1 - 240 min

not cloud-enabled

Irrigation frequency

On demand

Irrigation cycles per day

6

Type

digital

Power supply (LOV)

battery-powered

Hose connection

26.5 mm (G3/4)

33.3 mm (G1)

Hose connector

Hub

Not required

Operating voltage

9 V

Factory colour

Multicolour

Weight

0.651

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891768 GARDENA 01892-20 Master Irrigation control

User & Safety Instructions 1891768 GARDENA 01892-20 Master Irrigation control

Warranty Terms

Warranty Terms 1891768 GARDENA 01892-20 Master Irrigation control

Description

The Master time-saving irrigation control from GARDENA allows flexible, automatic watering to the highest level in the garden. It is mounted on the tap and connected to the water outlet with a garden hose. Up to six independent schedules can be created with start, duration and weekday. In combination with the separately available automatic water distributor, individual garden watering can be done for each area. This is Ideal for the different water needs of the plants. The weather-resistant control element is removable, WAS makes it easier to handle the innovative rotary and push-button. The high-quality LC-display is equipped with a flexible text display and ten different languages can be selected. It runs on a 9 V battery (not included). If rainy days are ahead, it is possible to adjust to the weather situation by either reducing the watering time centrally in 10% steps or completely suspending it for 1 to 9 days. The Water-Now function of the garden watering system provides for an easy removal of water outside the programmed watering times. If the battery level is too low, the practical Safe-Water-Stop technology does not switch on the next watering cycle. The irrigation control can be combined with the GARDENA soil humidity sensor for efficient and water-saving irrigation. The sensor detects whether the soil is still damp enough and if necessary lays down a planned watering. The quality product Master irrigation control from GARDENA is made in Germany.

This text is machine translated.

Features

  • Adjustment to the weather situation: Reduce watering time centrally in 10% steps or directly for 1 to 9 days in the case of bad weather phase

Scope of delivery

  • Irrigation control master
  • User manual.

Hints

Hard disc not included in the delivery. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.97*

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)