• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GARDENA 14840-55 AquaBrush Compact POWER FOR ALL Cordless multifunction cleaner 18 V

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter of brush 170 mm
Product type

Cordless multifunction cleaner

Working width

170 mm

Operating voltage

18 V

Length

955 mm

(Ø)

170 mm

Dim

(Ø x L) 170 mm x 955 mm

Weight

2.7 kg

Battery voltage

18 V

No. of power packs included

0

Operating type

Battery

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042680 GARDENA 14840-55 AquaBrush Compact POWER FOR ALL Cordless multifunction cleaner 18 V

Warranty Terms

Warranty Terms 3042680 GARDENA 14840-55 AquaBrush Compact POWER FOR ALL Cordless multifunction cleaner 18 V

Description

The GARDENA battery-operated multi-cleaner AquaBrush Compact 02/18V Power FOR ALL Solo is compact and flexible, a versatile solution for many cleaning tasks in the outdoor area.

One battery supplies more than 100 products from leading manufacturers of the Power FOR ALL ALLIANCE
The brand-new 18V Power FOR ALL battery system can be used in over 100 products of different brands. This means there is no need for a separate rechargeable battery for each product, so WAS benefits both the wallet and the environment.

The battery-powered surface cleaner effortlessly provides excellent cleaning results
Effortless cleaning, continuous water supply and a simplified process are central features of the battery cleaner. Just by pressing a button and a continuous water supply the rotating brush starts to move. This optimized and fast process makes cleaning child's play. Annoying cables, handwork or additional equipment is a thing of the past. Battery and charger are not included in this delivery.

Optimised brush profile: Cleaning on WPU, wood, stone as well as vertical and mixed surfaces
The easy and cordless rechargeable multi-cleaner AquaBrush Compact is Ideal for vertical cleaning. In very high ranges, the extension tube (article: 14825) Provide additional comfort. This cleaner offers excellent mobility as well as a compact and handy design. Owing to its versatility and the optimized brush profile it is suitable for a number of cleaning tasks outdoors.

Adjustment of the water consumption
The innovative surface cleaner is characterized by a resource-protecting design with 3-stage water flow regulation. For additional comfort the hose connection is conveniently positioned at the handle, so that it does not hinder during use. The water is guided through the inner tube by pressing a button and can be easily regulated at the valve. Thus, no direct hose connection to the brush is necessary and the cleaning is done thoroughly and efficiently.

Ergonomic and adjustable grip
The Multi-Cleaner was developed for maximum usage comfort and has an ergonomic and adjustable handle. Whether a quick cleaning task or a larger project is in progress, the handle can be easily adjusted to the preferred working position, reducing the load and ensuring a comfortable grip. The handle offers optimum control and comfort, which simplifies any cleaning task.

This text is machine translated.

Features

  • A simple push of a button allows effortless water clean
  • The cleaner can be used for numerous other surfaces thanks to the well thought out modular system

Scope of delivery

  • 1x GARDENA battery-operated multi-cleaner Aqua Brush Compact 02/18V P4A solo
  • 1x tin brush soft
  • 1x silicone protective sleeve for battery
  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.98*

What kind of Brooms are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)