• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GEEKOM Mini PC A5 AMD Ryzen 5 7430U 8 GB RAM 256 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5-R5

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEEKOM A5 Mini PC

  • AMD Ryzen 5 7430U 6 core(s) / max. 4.3 GHz
  • RAM: 8 GB DDR4 RAM 2666 MHz
  • 256 GB SSD
  • AMD AMD Radeon Graphics
  • Windows® 11 Pro
  • Brand logo for AMD: On the left, the text 'Ryzen 5' with an orange circle, on the right 'Radeon Graphics' with a stylised red symbol.
  • Blue Windows logo next to the blue text 'Windows 11' on a white background.

Technical specifications

Product type

Mini PC

Model

A5

CPU series

AMD Ryzen 5

CPU

7430U

Processor/type

7430U

Processor cores (No.)

6 x

CPU speed

2.9 GHz

CPU turbo clock speed (max.)

4.3 GHz

CPU cache

16 MB

8 GB

RAM type

DDR4 RAM

Memory clock speed

2666 MHz

No. of memory slots

2

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

AMD

Onboard graphics card (version)

AMD Radeon Graphics

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

Headphone jack (3.5 mm)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

USB C® (USB 3.2 2nd gen)

HDMI™

Gigabit LAN (1/2.5 Gbps)

USB A (USB 3.1 2nd gen)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

SD

Supported memory cards

SD

SDHC

SDXC

Factory colour

Silver

Width

117 mm

Height

112 mm

Depth

38 mm

Weight

700 g

PSU power

65 W

Software included

Win11pro

Operating system (Version)

Windows® 11 Pro

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402066 GEEKOM Mini PC A5 AMD Ryzen 5 7430U 8 GB RAM 256 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5-R5

User & Safety Instructions 3402066 GEEKOM Mini PC A5 AMD Ryzen 5 7430U 8 GB RAM 256 GB SSD AMD AMD Radeon Graphics Win 11 Pro A5-R5

Description

Scope of delivery

  • Mini A5
  • VESA-bracket.
  • HDMI cable (100 cm±10 cm)
  • User manual
  • 10 screws
  • Thank you card
  • Mains adapter
  • This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

System requirements

  • 100 to 240V socket
    Internet connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.