
Highlights & Details
GEEKOM A8 Mini PC
- AMD Ryzen 7 8745HS 8 core(s) / max. 5.10 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- AMD Radeon 780M
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A8-R7
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8745HS
- Processor/type
8745HS
- Processor cores (No.)
8 x
- CPU speed
3.80 GHz
- CPU turbo clock speed (max.)
5.10 GHz
- CPU cache
8 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon 780M
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
USB C®
Gigabit LAN (1/2.5 Gbps)
SDXC
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver-grey
- Width
112 mm
- Height
113 mm
- Depth
35 mm
- Weight
41 g
- PSU power
120 W
- Features
SSD operating system
Built-in SSD
Memory card reader
TPM2.0 module
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374180 GEEKOM Mini PC A8 AMD Ryzen 7 8745HS 32 GB RAM 1 TB SSD AMD Radeon 780M Win 11 Pro A8-R7
User & Safety Instructions 3374180 GEEKOM Mini PC A8 AMD Ryzen 7 8745HS 32 GB RAM 1 TB SSD AMD Radeon 780M Win 11 Pro A8-R7
Description
GEEKOM A8: Powerful mini PC with AI-smart
· State-of-the-art AMD Ryzen processors: Choose between Ryzen 9 8945HS or Ryzen 7 8745HS for exceptional 8 Kern performance.
· AI power package: The dedicated AI processor handles tasks with ease and increases performance and efficiency.
· Stunning graphics: Easy processing of multimedia and HD video.
· Multi-tasking Master: Intelligent optimization ensures smooth performance for all your requirements.
Five core qualities of the KI-Mini-PC:
· Easily implement great ideas
· Unleash the computing power
· Master natural language
· Unshakable safety
· Unwavering data protection
Unleash stunning images
The GEEKOM A8 is equipped with the AMD Radeon™ 780M graphics card, which provides for a smooth high-fidelity experience. No matter whether you play, edit or stream - you can expect pin-sharp pictures and extraordinary power. Immerse yourself in lively details and natural graphics.
High-speed networks
Fitted with 2.5 Gbps Ethernet, WiFi 6E and Bluetooth 5.2, the A8 offers ultra-fast wireless speeds and data transfer rates and connects seamlessly and efficiently with a variety of devices, so that your wireless Internet access is faster and more secure than ever before.
Connect all possibilities
Slim and compact, but with all the interfaces you need. A wide range of I/O interfaces allow you to connect a variety of data transfer or display outputs, making it easy to connect to your devices.
Supports four displays, up to 8K
Your All-in-One solution and your ideal partner for everyday life.
Extensive USB 4.0 port
The GEEKOM A8 is equipped with a full-fledged USB 4.0-connection and offers you a versatile and efficient computer experience.
IceBlast 1.5 cooling system
The "IceBlast 1.5" cooling system developed by GEKOM offers a completely new experience with low noise levels and Hohem air flow to dissipate heat faster, maintain high performance and get rid of hot panels.
VESA-compatible & space-saving
Experience ultimate mobility and durability with this lightweight GEKOM A8 mini PC with metal housing.
Making everyday life easier
Windows 11 Pro has a modern design and multitasking tools to help you complete your tasks faster, easier and with style.
Your own personal AI assistant that will take your work away so you can do the extraordinary. With Copilot in Windows, you get real answers, inspiration and solutions for your questions, projects and to-do lists.
Stay connected and do more with Microsoft teams and Windows Studio Effects - now you can eliminate distracting images and noise and enhance your video calls.
This text is machine translated.
Scope of delivery
- Mini PC
- Power supply unit
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























